- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 192990-1470
ITT CANNON
192990-1470
TR18AAD - TRIDENT Series
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-1470
-
Alias/AKA:TR18AAD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Copper Alloy
-
Body Plating:Nickel
-
Entry Size:N/A
-
Operating Temperature:-55 to 105 °C