Available Replacements
Alternative Packaging
T2P14FC1LT T2P14FC1LT ITT CANNON
T2P14FC1LT

ITT CANNON

In Stock: 4,300

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-1250

The 192990-1250 is a two-part stamped female socket contact designed for 14-16 AWG wires.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 192990-1250 is a two-part stamped female socket contact designed for 14-16 AWG wires.
Search Keywords: 1929901250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192990-1250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Standard, Brass (13 A)
  • Gender:
    Female (Socket)
  • Contact Size:
    14-16 AWG
  • Wire Size:
    14-16 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192990-1250 RoHS compliant?
Yes, 192990-1250 is RoHS compliant.
What is the lead time for 192990-1250?
The standard lead time for 192990-1250 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,300
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5517
500
$0.4796
1,000
$0.4532
2,500
$0.4263
5,000
$0.3941
7,500
$0.3931
10,000
$0.3921
15,000 +
$0.3912
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!