Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-1220

View contact tab for full specs

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
View contact tab for full specs
Search Keywords: 1929901220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192990-1220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Standard, Brass (13 A)
Gender: Male (Pin)
Contact Size: 14-16 AWG
Wire Size: 14-16 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192990-1220 RoHS compliant?
Yes, 192990-1220 is RoHS compliant.
What is the lead time for 192990-1220?
The standard lead time for 192990-1220 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,720
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.905
250
$0.587
500
$0.581
750
$0.580
1,500
$0.576
2,250
$0.574
3,000 +
$0.573
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!