- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 192990-0970
192990-0970
ITT CANNON
Board Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Board Connector
Search Keywords: 1929900970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-0970
-
Alias/AKA:TST04PF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:Up to 250 V ac rms
-
Plating:None
-
Contact Type:Accepts Socket Contacts
-
Number of Contacts:04
-
Durability Rating:Up to 500 Mating Cycles
-
Series:Trident Snap Together Slimline
-
Materials And Finishes:Insulator: Black Nylon
-
Contact Current Rating:Up to 10 A
-
Operating Temperature:-55°C to +105°C
-
Flammability Rating:UL94-V0
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Variant:Plug Connector, delivered without Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,650
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$2.67
50
$2.55
100
$2.50
250
$2.00
500
$1.67
1,000
$1.63
2,500
$1.38
5,000 +
$1.19
Click for Quote
Log in
to unlock special pricing