- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 192990-0470
ITT CANNON
192990-0470
Rectangular Power Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Rectangular Power Connector
Search Keywords: 1929900470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-0470
-
Alias/AKA:TST03AH00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Accessory: Plug Strain Relief Hood
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Frequently Asked Questions
Is 192990-0470 RoHS compliant?
Yes, 192990-0470 is RoHS compliant.
What is the lead time for 192990-0470?
The standard lead time for 192990-0470 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$6.006
10
$5.460
50
$4.060
250
$2.960
500
$2.780
1,000
$2.430
2,500
$2.280
5,000
$2.120
7,500 +
$2.060
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT