- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 192990-0460
ITT CANNON
192990-0460
Hood 180° Nylon
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-0460
-
Alias/AKA:TST02AH00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Accessory: Plug Strain Relief Hood
-
Number of Contacts:02
-
Operating Temperature:-55°C to +105°C