- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 192990-0400
192990-0400
ITT CANNON
Connector Accessory
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessory
Search Keywords: 1929900400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-0400
-
Alias/AKA:TST03AS00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Accessory: Receptacle Shroud
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$1.962
100
$1.594
250
$1.312
500
$1.060
1,000
$1.029
2,500
$0.836
5,000
$0.720
7,500 +
$0.718
Click for Quote
Log in
to unlock special pricing