Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-0380

Rectangular Connector, 4 Contact(S), Female, 0.2 Inch Pitch, Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Connector, 4 Contact(S), Female, 0.2 Inch Pitch, Receptacle
Search Keywords: 1929900380
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192990-0380
Alias/AKA: TST04RA00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Panel Mounted Receptacle (without Contacts)
Number of Contacts: 04
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192990-0380 RoHS compliant?
Yes, 192990-0380 is RoHS compliant.
What is the lead time for 192990-0380?
The standard lead time for 192990-0380 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.999
100
$1.788
250
$1.436
500
$1.192
1,000
$1.159
2,500
$1.010
5,000
$0.873
7,500 +
$0.862
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!