Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-0370

Rectangular Connector - 4 Contact - Female - 0.2 inch Pitch - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Connector - 4 Contact - Female - 0.2 inch Pitch - Plug
Search Keywords: 1929900370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192990-0370
  • Alias/AKA:
    TST04PA00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Free Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    04
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13 A
  • Operating Temperature:
    -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192990-0370 RoHS compliant?
Yes, 192990-0370 is RoHS compliant.
What is the lead time for 192990-0370?
The standard lead time for 192990-0370 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 529
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.95
100
$2.58
250
$2.18
500
$1.90
1,000
$1.76
2,500
$1.60
5,000
$1.51
7,500 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!