Available Replacements
Alternative Packaging
192990-2690 192990-2690 ITT CANNON
192990-2690

ITT CANNON

In Stock: 22

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-0090

Gold Flash plated Socket Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gold Flash plated Socket Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 (.062), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
Search Keywords: 1929900090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192990-0090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Standard, Brass (13 A)
  • Gender:
    Female (Socket)
  • Contact Size:
    24-26 AWG
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192990-0090 RoHS compliant?
Yes, 192990-0090 is RoHS compliant.
What is the lead time for 192990-0090?
The standard lead time for 192990-0090 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,089
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.612
300
$0.602
1,000
$0.582
2,500
$0.579
5,000
$0.545
7,500
$0.524
10,000
$0.522
15,000 +
$0.518
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!