Available Replacements
Alternative Packaging
192990-2650 192990-2650 ITT CANNON
192990-2650

ITT CANNON

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-0080

Gold Flash plated, Pin Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 (. ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Gold Flash plated, Pin Contact, Wire range mm2, 0.14 - 0.25, wire Size, 26-24 AWG, Insulation Diameter, 0.89 (.035) - 1.58 (.062), Strip Length, 3.95 (.155) (+/-) 0.25(.009)
Search Keywords: 1929900080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192990-0080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Contact Type:
    Standard, Brass (13 A)
  • Gender:
    Male (Pin)
  • Contact Size:
    24-26 AWG
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192990-0080 RoHS compliant?
Yes, 192990-0080 is RoHS compliant.
What is the lead time for 192990-0080?
The standard lead time for 192990-0080 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,316
Ships today, if you order in
On Order:
9,000   can ship 12/14/26
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.696
300
$0.632
1,000
$0.611
2,500
$0.597
5,000
$0.542
7,500
$0.541
10,000
$0.540
15,000 +
$0.538
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!