- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192990-0070
ITT CANNON
192990-0070
Tin Socket Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2.00 (.078) - 2.70 (.106), Strip L ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192990-0070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Contact Type:Standard, Brass (13 A)
-
Gender:Female (Socket)
-
Contact Size:16-18 AWG
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp