- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192990-0040
ITT CANNON
192990-0040
Pin, Tin Contact, Wire range mm2, 0.32 - 0.50, wire Size, 22-20 AWG, Insulation Diameter, 1.17 (.046) - 2.08 (.081), Strip Len ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 192990-0040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Standard, Brass (13 A) |
| Gender: | Male (Pin) |
| Contact Size: | 20-22 AWG |
| Wire Size: | 20-22 AWG |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |