Available Replacements
替代包装
192990-2550 192990-2550 ITT CANNON
192990-2550

ITT CANNON

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-0030

Socket Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Search Keywords: 1929900030
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192990-0030
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Standard, Brass (13 A)
Gender: Female (Socket)
Contact Size: 24-26 AWG
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192990-0030 RoHS compliant?
Yes, 192990-0030 is RoHS compliant.
What is the lead time for 192990-0030?
The standard lead time for 192990-0030 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,401
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3371
500
$0.3234
1,000
$0.3202
2,500
$0.3171
5,000
$0.3163
7,500
$0.3155
10,000
$0.3147
15,000 +
$0.3139
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!