Available Replacements
Alternative Packaging
192990-2510 192990-2510 ITT CANNON
192990-2510

ITT CANNON

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192990-0020

Pin Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Search Keywords: 1929900020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192990-0020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Standard, Brass (13 A)
  • Gender:
    Male (Pin)
  • Contact Size:
    24-26 AWG
  • Wire Size:
    24-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    13 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192990-0020 RoHS compliant?
Yes, 192990-0020 is RoHS compliant.
What is the lead time for 192990-0020?
The standard lead time for 192990-0020 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,000   can ship 10/5/26
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4696
500
$0.3711
1,000
$0.3369
2,500
$0.3322
5,000
$0.3288
7,500
$0.3254
10,000
$0.3239
15,000 +
$0.3231
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!