- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192923-6040
192923-6040
ITT CANNON
Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Receptacle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Receptacle
Search Keywords: 1929236040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192923-6040
-
Alias/AKA:TST24RA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounted Receptacle (without Contacts)
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:F3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:24
-
Maximum Voltage Rating:2503716VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$4.73
25
$4.52
100
$4.33
250
$3.47
500
$2.88
1,000
$2.82
2,500 +
$2.39
Click for Quote
Log in
to unlock special pricing