Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192923-5990

Connector Hood and Strain Relief For Trident Rectangular Plugs - 24 Positions.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Hood and Strain Relief For Trident Rectangular Plugs - 24 Positions.
Search Keywords: 1929235990
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192923-5990
Alias/AKA: TST24AH00
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Accessory: Plug Strain Relief Hood
Angular Function: 1801072°
Operating Temperature: -55°C to +105°C
Body Material: Nylon1073
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192923-5990 RoHS compliant?
Yes, 192923-5990 is RoHS compliant.
What is the lead time for 192923-5990?
The standard lead time for 192923-5990 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 326
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.70
25
$4.37
50
$4.36
100
$3.68
250
$3.64
500
$3.44
1,000
$3.10
2,500 +
$2.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!