Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192923-5980

Hood 180° Black Nylon

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hood 180° Black Nylon
Search Keywords: 1929235980
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192923-5980
Alias/AKA: TST12AH00
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Accessory: Plug Strain Relief Hood
Angular Function: 1801072°
Operating Temperature: -55°C to +105°C
Connector Type: Connector Circular1075
Body Material: Nylon1073
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192923-5980 RoHS compliant?
Yes, 192923-5980 is RoHS compliant.
What is the lead time for 192923-5980?
The standard lead time for 192923-5980 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.31
25
$5.29
100
$4.90
250
$3.88
500
$3.11
1,000
$3.10
2,500
$2.63
5,000 +
$2.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!