- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 192923-5950
ITT CANNON
192923-5950
Rectangular Connector - 24 Contact - Female - 0.2 inch Pitch - Plug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192923-5950
-
Alias/AKA:TST24PA00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Free Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13 A
-
Operating Temperature:-55°C to +105°C