Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192923-5940

Rectangular Connector - 12 Contact - Female - 0.2 inch Pitch - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Connector - 12 Contact - Female - 0.2 inch Pitch - Plug
Search Keywords: 1929235940
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192923-5940
Alias/AKA: TST12PA00
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Free Plug
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 12
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13 A
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192923-5940 RoHS compliant?
Yes, 192923-5940 is RoHS compliant.
What is the lead time for 192923-5940?
The standard lead time for 192923-5940 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$3.84
50
$3.60
100
$3.52
250
$2.82
500
$2.34
1,000
$2.29
2,500 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!