Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0639

Backshells Unsealed Cable Clamp With Strain Relief Shell Size 10 Individual

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshells Unsealed Cable Clamp With Strain Relief Shell Size 10 Individual
Search Keywords: 1929000639
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0639
Alias/AKA: TNA10CC-SR00L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Clamp
Dimension: 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0639 RoHS compliant?
Yes, 192900-0639 is RoHS compliant.
What is the lead time for 192900-0639?
The standard lead time for 192900-0639 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
490   can ship 2/5/27
Minimum Order Quantity:
5
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.01
25
$5.51
100
$5.09
250
$4.24
500
$3.64
1,000
$3.47
2,500
$2.95
5,000 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!