Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0636

Backshells, Sealed Cable Clamp With Strain Relief Shell Size 10 Individual

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshells, Sealed Cable Clamp With Strain Relief Shell Size 10 Individual
Search Keywords: 1929000636
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0636
Alias/AKA: TNA10CC-HC00L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Cable Clamp
Dimension: 18.8 x 18.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0636 RoHS compliant?
Yes, 192900-0636 is RoHS compliant.
What is the lead time for 192900-0636?
The standard lead time for 192900-0636 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 247
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
11 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.55
10
$14.52
25
$14.48
50
$10.86
75
$10.14
100 +
$9.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!