Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0634

The 192900-0634 is a tin-plated, solder cup socket contact with a 13 A current rating for use in Trident series connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 192900-0634 is a tin-plated, solder cup socket contact with a 13 A current rating for use in Trident series connectors.
Search Keywords: 1929000634
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0634
Alias/AKA: T3P16FS1LT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: Female (Socket)
Contact Material: Brass
Contact Plating: Tin
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0634 RoHS compliant?
Yes, 192900-0634 is RoHS compliant.
What is the lead time for 192900-0634?
The standard lead time for 192900-0634 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,128
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.64
300
$1.63
500
$1.61
1,000
$1.36
2,500
$1.28
5,000
$1.27
7,500
$1.26
10,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!