- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 192900-0498
ITT CANNON
192900-0498
Backshell - Cable Clamp - 1.165" (29.60mm) Cable Opening - Shell Size 24 - 180° Cable Exit - Unshielded - Plastic - IP67 - Bla ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192900-0498
-
Alias/AKA:TNA24CC-HC00L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1