Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0449

Socket Contact, Gold Plating, wire range 1,50 - 2,50, wire size 16-14 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Socket Contact, Gold Plating, wire range 1,50 - 2,50, wire size 16-14 AWG
Search Keywords: 1929000449
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0449
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 17.91 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0449 RoHS compliant?
Yes, 192900-0449 is RoHS compliant.
What is the lead time for 192900-0449?
The standard lead time for 192900-0449 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,217
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.803
300
$0.778
500
$0.766
1,000
$0.750
2,500
$0.728
5,000
$0.712
7,500
$0.635
10,000 +
$0.548
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!