Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0448

Pin Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact, Gold Plating, wire range 0.14 - 0.25, wire size 26-24 AWG
Search Keywords: 1929000448
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0448
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Standard, Brass (13 A)
Gender: Male (Pin)
Contact Size: 24-26 AWG
Wire Size: 24-26 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0448 RoHS compliant?
Yes, 192900-0448 is RoHS compliant.
What is the lead time for 192900-0448?
The standard lead time for 192900-0448 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,881
Ships today, if you order in
On Order:
5,977   can ship 11/30/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.005
300
$0.975
500
$0.973
1,000
$0.642
2,500
$0.631
5,000
$0.616
7,500
$0.607
10,000 +
$0.604
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!