Available Replacements
Embalaje alternativo
T2P20MC1SY T2P20MC1SY ITT CANNON
T2P20MC1SY

ITT CANNON

In Stock: 7

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0447

Pin Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
Search Keywords: 1929000447
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0447
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 27.69 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192900-0447 RoHS compliant?
Yes, 192900-0447 is RoHS compliant.
What is the lead time for 192900-0447?
The standard lead time for 192900-0447 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,914
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.747
300
$0.737
500
$0.721
1,000
$0.714
2,500
$0.708
5,000
$0.698
7,500
$0.689
10,000 +
$0.675
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!