Available Replacements
Alternative Packaging
192900-0404 192900-0404 ITT CANNON
192900-0404

ITT CANNON

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0446

Pin Contact, Gold Plating, wire range 0,75 - 1,50, wire size 18-16 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pin Contact, Gold Plating, wire range 0,75 - 1,50, wire size 18-16 AWG
Search Keywords: 1929000446
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0446
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Standard, Brass (13 A)
Gender: Male (Pin)
Contact Size: 16-18 AWG
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0446 RoHS compliant?
Yes, 192900-0446 is RoHS compliant.
What is the lead time for 192900-0446?
The standard lead time for 192900-0446 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Manufacturer Stock:
172 can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.836
300
$0.802
500
$0.766
1,000
$0.627
2,500
$0.621
5,000
$0.610
7,500
$0.603
10,000 +
$0.599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!