Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0414

Conn Rectangular M 6 POS 5.08mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular M 6 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 1929000414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0414
Alias/AKA: TST06RB05Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PCB Receptacle with Mounting Lugs
Mounting: Through Hole
Body Orientation: Straight
Gender: PL
Pitch: 5.08 mm
Termination Method: Solder
Number of Contacts: 06
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13 A
Operating Temperature: -55°C to +105°C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0414 RoHS compliant?
Yes, 192900-0414 is RoHS compliant.
What is the lead time for 192900-0414?
The standard lead time for 192900-0414 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 310
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.45
25
$8.02
50
$7.84
100
$7.73
250
$6.15
500
$5.20
1,000 +
$5.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!