Available Replacements
Alternative Packaging
192900-0452 192900-0452 ITT CANNON
192900-0452

ITT CANNON

In Stock: 12,489

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0410

The 192900-0410 is a gold-plated, size 26-24 AWG socket crimp contact for Cannon Trident connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 192900-0410 is a gold-plated, size 26-24 AWG socket crimp contact for Cannon Trident connectors.
Search Keywords: 1929000410
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0410
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 18.42 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0410 RoHS compliant?
Yes, 192900-0410 is RoHS compliant.
What is the lead time for 192900-0410?
The standard lead time for 192900-0410 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 12/14/26
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,339.91
3
$2,218.36
5 +
$2,212.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!