- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192900-0405
ITT CANNON
192900-0405
Pin Contact, Gold Plating, wire range 0,32 - 0,50, wire size 22-20 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192900-0405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Type:Standard, Brass (13 A)
-
Gender:Male (Pin)
-
Contact Size:20-22 AWG
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Crimp