Available Replacements
Alternatif paketleme
192900-0446 192900-0446 ITT CANNON
192900-0446

ITT CANNON

In Stock: 500

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0404

The 192900-0404 is a reeled, gold-plated, formed (stamped) crimp pin contact designed for 18-16 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 192900-0404 is a reeled, gold-plated, formed (stamped) crimp pin contact designed for 18-16 AWG wire.
Search Keywords: 1929000404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0404
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Standard, Brass (13 A)
Gender: Male (Pin)
Contact Size: 16-18 AWG
Wire Size: 16-18 AWG
Contact Material: Brass
Contact Plating: Gold
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192900-0404 RoHS compliant?
Yes, 192900-0404 is RoHS compliant.
What is the lead time for 192900-0404?
The standard lead time for 192900-0404 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3,369.39
3
$3,336.03
5 +
$3,254.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!