- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192900-0356
192900-0356
ITT CANNON
Contact PIN Solder Thru-Hole 20AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact PIN Solder Thru-Hole 20AWG Bag
Search Keywords: 1929000356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192900-0356
-
Alias/AKA:T3P20MF5LY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Male (Pin)
-
Contact Size:N/A
-
Wire Size:20 AWG
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:13 A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
125
$2.73
250
$2.06
375
$1.92
500 +
$1.88
Click for Quote
Log in
to unlock special pricing