Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0286

Backshell Clamp 27Mm Individual

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Backshell Clamp 27Mm Individual
Search Keywords: 1929000286
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192900-0286
  • Alias/AKA:
    TNA14CC-SR00L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    67.1 x 27 x 27 mm
  • Color:
    N/A
  • Operating Temperature:
    -55°C to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0286 RoHS compliant?
Yes, 192900-0286 is RoHS compliant.
What is the lead time for 192900-0286?
The standard lead time for 192900-0286 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
On Order:
2,500   can ship 10/26/26
Minimum Order Quantity:
5
8 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.44
25
$6.78
50
$6.39
100
$6.33
250
$5.82
500
$5.66
1,000
$5.29
2,500 +
$5.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!