Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0127

Contact SKT Crimp ST Cable Mount 20-22AWG Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 20-22AWG Loose
Search Keywords: 1929000127
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0127
Alias/AKA: T2P20FC4LT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: High Conductivity (16 A)
Gender: Female (Socket)
Contact Size: 20-22 AWG
Wire Size: 20-22 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 16 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192900-0127 RoHS compliant?
Yes, 192900-0127 is RoHS compliant.
What is the lead time for 192900-0127?
The standard lead time for 192900-0127 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,159
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.688
250
$0.624
500
$0.574
750
$0.560
1,500
$0.542
2,250
$0.522
3,000 +
$0.505
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!