- Home ›
- All Products›
- 192900-0064
192900-0064
ITT CANNON
Conn Circular PIN 32 POS ST Flange Mount 32 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 32 POS ST Flange Mount 32 Terminal 1 Port Bulk
Search Keywords: 1929000064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:192900-0064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
Supplier Standard Pack:
100 -
Packaging:Bulk (100 pcs)
-
Durability Rating:Up to 500 Mating Cycles
-
Sealing Class:Sealed: With Grommet and nut
-
Modification Code:Standard part
-
Number of Contacts:28
-
Sealing:Up to IP67
-
Contact Current Rating:Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts
-
Series:Trident Neptune
-
Operating Temperature:-55°C to +105°C
-
Contact Style:Pin
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Connector Finish/Material:Standard (Nickel Plated Metal Parts)
-
Number Of Power Contacts:04
-
Materials And Finishes:Connector Body: Black Nylon Coupling Ring: Nickel Plated Copper Alloy Bayonet Pins: Stainless Steel Bayonet Pins Support Band: Nickel Plated Copper Alloy
-
Shell Style:Flange Receptacle (4 holes)
-
Operating Voltage:Up to 250 V ac rms
-
Flammability Rating:UL94-V0
-
Shell Size:24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$67.86
100
$35.93
150
$25.28
200 +
$24.78
Click for Quote
Log in
to unlock special pricing