Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0005

Contact PIN Crimp ST Cable Mount 14-16AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 14-16AWG Bag
Search Keywords: 1929000005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0005
Alias/AKA: T2P14MC4LT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 27.36 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0005 RoHS compliant?
Yes, 192900-0005 is RoHS compliant.
What is the lead time for 192900-0005?
The standard lead time for 192900-0005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,262
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6913
300
$0.6175
1,000
$0.5363
2,500
$0.5024
5,000
$0.4966
7,500
$0.4954
10,000
$0.4941
15,000 +
$0.4929
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!