Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0004

Tin plated contact pin, wire range .75-1.5 mm2, wire size, 18-16 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tin plated contact pin, wire range .75-1.5 mm2, wire size, 18-16 AWG
Search Keywords: 1929000004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 192900-0004
Alias/AKA: T2P14MC4ST
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: High Conductivity (16 A)
Gender: Male (Pin)
Contact Size: 14-16 AWG
Wire Size: 14-16 AWG
Contact Material: Copper Alloy
Contact Plating: Tin
Maximum Current Rating: 16 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 192900-0004 RoHS compliant?
Yes, 192900-0004 is RoHS compliant.
What is the lead time for 192900-0004?
The standard lead time for 192900-0004 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
6 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,560.87
3
$1,545.41
5 +
$1,541.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!