Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

192900-0002

Circular Connector Contact - High Conductivity - Pin - Crimp - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector Contact - High Conductivity - Pin - Crimp - Tin Plated Contacts.
Search Keywords: 1929000002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    192900-0002
  • Alias/AKA:
    T2P16MC4LT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    High Conductivity (16 A)
  • Gender:
    Male (Pin)
  • Contact Size:
    16-18 AWG
  • Wire Size:
    16-18 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 192900-0002 RoHS compliant?
Yes, 192900-0002 is RoHS compliant.
What is the lead time for 192900-0002?
The standard lead time for 192900-0002 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,392
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5781
300
$0.5761
1,000
$0.5327
2,500
$0.5024
5,000
$0.4956
7,500
$0.4944
10,000
$0.4931
15,000 +
$0.4919
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!