- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 192900-0000
ITT CANNON
192900-0000
Contact PIN Crimp ST Cable Mount 16-18AWG Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 192900-0000 |
| Alias/AKA: | T2P16MC4ST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | High Conductivity (16 A) |
| Gender: | Male (Pin) |
| Contact Size: | 16-18 AWG |
| Wire Size: | 16-18 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Maximum Current Rating: | 16 A |
| Termination Method: | Crimp |