Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

16GN5824

Individual Wire Seal For High Power 2-way 6 mm2 only- wire insulation ø 4,3 - 4,8 mm / green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Individual Wire Seal For High Power 2-way 6 mm2 only- wire insulation ø 4,3 - 4,8 mm / green
Search Keywords: 16GN5824
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 16GN5824
Alias/AKA: 121668-0035
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926904590
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 16GN5824 RoHS compliant?
Yes, 16GN5824 is RoHS compliant.
What is the lead time for 16GN5824?
The standard lead time for 16GN5824 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2679
500
$0.2558
1,000
$0.2506
2,500
$0.2437
5,000
$0.2384
10,000
$0.2225
15,000
$0.2195
25,000 +
$0.1950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!