Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

15BL5822

Wire insulation ø 2.1 - 2.9mm/blue, 4-way APD Series

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire insulation ø 2.1 - 2.9mm/blue, 4-way APD Series
Search Keywords: 15BL5822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 15BL5822
Alias/AKA: 121668-0033
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Wire Seal
Dimension: 6.5 x 5.7 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 15BL5822 RoHS compliant?
Yes, 15BL5822 is RoHS compliant.
What is the lead time for 15BL5822?
The standard lead time for 15BL5822 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,161
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1606
500
$0.1156
1,000
$0.1124
5,000
$0.1093
10,000
$0.1034
50,000 +
$0.0883
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!