- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 155500-0101
155500-0101
ITT CANNON
Circular Connector - 4 Position - Receptacle - Female Sockets - Solder - Gold - 5A - 500V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - 4 Position - Receptacle - Female Sockets - Solder - Gold - 5A - 500V.
Search Keywords: 1555000101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155500-0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7
$172.41
13
$114.26
19
$92.84
25 +
$90.98
Click for Quote
Log in
to unlock special pricing