- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 155401-1100
155401-1100
ITT CANNON
Circular Connector Receptacle - Male Pins - 4 Position - Shell Size 6 - 5A 500VAC - Bayonet Lock - Solder Termination - Panel ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Receptacle - Male Pins - 4 Position - Shell Size 6 - 5A 500VAC - Bayonet Lock - Solder Termination - Panel Mount, Through Hole.
Search Keywords: 1554011100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155401-1100
-
Alias/AKA:MKJ3C7W6-4BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Pin, PC Tail, 0.109 Extension
-
Contact Resistance:8 Milliohms Maxim um
-
Series:Bayonet Coupling
-
Wire Acomodiation:#22 - #28 AWG
-
Current Rating:5 Amps Maxim um
-
Polarization:Normal (150° 210°)
-
Shell Style:Jam Nut Receptacle
-
Operating Temperature:-55°/+150 °
-
Vibration:20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
-
Contact Size / Spacing:#23 / 0.076 inches (1.9 mm)
-
Plating:Aluminum/OD Cad
-
Insulator Resistance:5000 Megaohms Minim um
-
Contact Arrangement:23 Contacts Size 4
-
Shell Size:7
-
Voltage Rating:500 VAC RMS Sea Level
-
Class:Back- Potted Receptacle
-
Emi Shielding Effectiveness:40dB Attenuation, 100 MHz to 1000 MHz
-
Shock:300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$194.74
5
$194.26
7
$193.77
13
$128.42
19
$104.34
25 +
$102.25
Click for Quote
Log in
to unlock special pricing