- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 155345-0000
155345-0000
ITT CANNON
Circular Connector Receptacle - Male Pins - 13 Positions - Shell Size 8 - 5A - 500VAC - Crimp Termination - Bulkhead, Front Si ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector Receptacle - Male Pins - 13 Positions - Shell Size 8 - 5A - 500VAC - Crimp Termination - Bulkhead, Front Side Nut - Panel Mount.
Search Keywords: 1553450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155345-0000
-
Alias/AKA:MKJ3A7F8-13PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Resistance:8 Milliohms Maxim um
-
Voltage Rating:500 VAC RMS Sea Level
-
Contact Arrangement:23 Contacts Size 13
-
Operating Temperature:-55°/+150 °
-
Class:Environmental Plug and Receptacle with Banding/Overmolding Platform
-
Insulator Resistance:5000 Megaohms Minim um
-
Shell Size:7
-
Polarization:Normal (150° 210°)
-
Plating:Aluminum/Electroless Nickel
-
Current Rating:5 Amps Maxim um
-
Wire Acomodiation:#22 - #28 AWG
-
Vibration:20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
-
Shell Style:Jam Nut Receptacle
-
Emi Shielding Effectiveness:40dB Attenuation, 100 MHz to 1000 MHz
-
Shock:300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
-
Series:Bayonet Coupling
-
Gender:Pin, Crimp, Removable
-
Contact Size / Spacing:#23 / 0.076 inches (1.9 mm)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$119.39
5
$117.29
10
$116.39
20
$115.48
50
$99.33
100 +
$88.20
Click for Quote
Log in
to unlock special pricing