- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 155343-1000
155343-1000
ITT CANNON
Connector Circular - PIN - 19 Position - Crimp - Straight - Jam Nut - 19 Terminal - 1 Port - 5A - 500VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Circular - PIN - 19 Position - Crimp - Straight - Jam Nut - 19 Terminal - 1 Port - 5A - 500VAC.
Search Keywords: 1553431000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155343-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
7
$355.62
13
$202.76
19
$146.43
25 +
$143.50
Click for Quote
Log in
to unlock special pricing