Available Replacements
Possible Replacement
MKJ3A7W7-10PN
MKJ3A7W7-10PN

ITT CANNON

In Stock: 45

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

155342-1000

ITT CANNON

Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Automotive Medical
Search Keywords: 1553421000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    155342-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Resistance:
    8 Milliohms Maxim um
  • Shell Size:
    7
  • Class:
    Environmental Plug and Receptacle with Banding/Overmolding Platform
  • Plating:
    Aluminum/OD Cad
  • Wire Acomodiation:
    #22 - #28 AWG
  • Operating Temperature:
    -55°/+150 °
  • Vibration:
    20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV
  • Polarization:
    Normal (150° 210°)
  • Insulator Resistance:
    5000 Megaohms Minim um
  • Contact Size / Spacing:
    #23 / 0.076 inches (1.9 mm)
  • Emi Shielding Effectiveness:
    40dB Attenuation, 100 MHz to 1000 MHz
  • Voltage Rating:
    500 VAC RMS Sea Level
  • Shell Style:
    Jam Nut Receptacle
  • Shock:
    300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E
  • Gender:
    Pin, Crimp, Removable
  • Current Rating:
    5 Amps Maxim um
  • Series:
    Bayonet Coupling
  • Contact Arrangement:
    23 Contacts Size 10
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
7
$220.90
13
$146.39
19
$118.94
25 +
$116.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!