- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 155341-1001
155341-1001
ITT CANNON
Connector Circular - Socket - 4 Position - Crimp - Straight - Jam Nut - 4 Terminal - 1 Port - 5A - 500VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Circular - Socket - 4 Position - Crimp - Straight - Jam Nut - 4 Terminal - 1 Port - 5A - 500VAC.
Search Keywords: 1553411001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:155341-1001
-
Alias/AKA:MKJ3A7W6-4SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
7
$180.93
13
$119.91
19
$97.42
25 +
$95.48
Click for Quote
Log in
to unlock special pricing