- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 155335-0000
ITT CANNON
155335-0000
Connector Circular - Socket - 13 Position - Crimp - Straight - Cable Mount - 13 Terminal - 1 Port - 5A - 500VAC.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 155335-0000 |
| Alias/AKA: | MKJ3B6F8-13SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |