- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 155333-1000
ITT CANNON
155333-1000
Connector Bayonet Coupling Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 155333-1000 |
| Alias/AKA: | MKJ3B6W9-19SN |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Arrangement: | 23 Contacts Size 19 |
| Gender: | Socket, Crimp, Removable |
| Insulator Resistance: | 5000 Megaohms Minim um |
| Shell Size: | 6 |
| Operating Temperature: | -55°/+150 ° |
| Contact Resistance: | 8 Milliohms Maxim um |
| Shell Style: | Straight Plug |
| Contact Size / Spacing: | #23 / 0.076 inches (1.9 mm) |
| Vibration: | 20 g′ in Accordance with MIL-STD-1344 Method 2005, Condition IV |
| Current Rating: | 5 Amps Maxim um |
| Class: | Environmental Plug and ReceptacleThreaded Accessory Attachment |
| Wire Acomodiation: | #22 - #28 AWG |
| Shock: | 300 g′ (MKJ1) 50 g′ (MKJ0 and MKJ4) in Accordance with MIL-STD-1344 Method 2004, Condition E |
| Emi Shielding Effectiveness: | 40dB Attenuation, 100 MHz to 1000 MHz |
| Voltage Rating: | 500 VAC RMS Sea Level |
| Series: | Bayonet Coupling |
| Polarization: | Normal (150° 210°) |
| Plating: | Aluminum/OD Cad |